Filter Your Search
1 - 5 of 5 results
|
PCEC12
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYAMIDE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 1 GΩ | .834 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
PCE-C-12-G
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.315 inch | 0.315 inch | 1.2 inch | 0.149 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
PCE-C-12-SG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.315 inch | 0.315 inch | 1.2 inch | 0.146 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
PCE-C-12-NH
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.315 inch | 0.315 inch | 1.2 inch | 0.146 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
PCE-C-12
Adam Technologies Inc
|
Check for Price | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.315 inch | 0.315 inch | 1.2 inch | 0.146 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |