Parametric results for: PCF-3-R under Electric Fuses

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: pcf-3-r
Select parts from the table below to compare.
Compare
Compare
PCF-3-R
Eaton Bussmann
$10.1933 Yes Transferred 250 V 350 V 3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 350 VDC: 300 A 50 A CSA; UL THROUGH HOLE BULK NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
BK/PCF-3-R
Eaton Bussmann
$10.9727 Yes Transferred 250 V 350 V 3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 350 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
TR/PCF-3-R
Eaton Bussmann
Check for Price Yes Transferred 250 V 350 V 3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 350 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
PCF-3-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm EAR99 8536.10.00.40
TR/PCF-3-R
Eaton Corporation
Check for Price Yes Active 250 V 350 V 3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 350 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK/PCF-3-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 450 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK/PCF-3-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT Compliant EAR99 8536.10.00.40
PCF3-R
Mersen Electrical Power
Check for Price Yes Active 600 V 500 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 500 VDC: 100000 A 100 kA UL THROUGH HOLE NO PIN WIRE 10 mm 38 mm EAR99 8536.10.00.40
BKPCF-3-R
Cooper Industries
Check for Price Yes Transferred 250 V 450 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
TR/PCF-3-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 350 V 3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 350 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.76 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40