Parametric results for: PCF-W0603LF-03-1103-D-P-L-T under Thin Film Resistors

Filter Your Search

1 - 10 of 49,884 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: w0603lf
Select parts from the table below to compare.
Compare
Compare
PFC-W0603LF-03-75R0-B
TT Electronics Resistors
$0.1968 Yes Yes Active 75 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0603LF-03-4751-B
TT Electronics Resistors
$0.7169 Yes Yes Active 4.75 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC SMT, 0603 compliant EAR99 8533.21.00.30
PFC-W0603LF-03-2051-B
TT Electronics Resistors
$0.7526 Yes Yes Active 2.05 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0603LF-03-2002-B
TT Electronics Resistors
$0.7773 Yes Yes Active 20 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00
PFC-W0603LF-03-4990-B
TT Electronics Resistors
$0.8112 Yes Yes Active 499 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC SMT, 0603 compliant EAR99 8533.21.00.30
PFC-W0603LF-03-1651-B
TT Electronics Resistors
$0.8112 Yes Yes Active 1.65 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0603LF-03-4991-B
TT Electronics Resistors
$51.5624 Yes Yes Active 4.99 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC SMT, 0603 compliant EAR99 8533.21.00.30 TT Electronics
PCF-W0603LF-03-2321-D-P-LT
TT Electronics Resistors
$215.5141 Yes Yes Active 2.32 kΩ 0.5 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 125 °C -55 °C Rectangular 2 TR, Paper MATTE TIN OVER NICKEL WRAPAROUND 650 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0603LF-02-5171-D
TT Electronics Resistors
Check for Price Yes Yes Active 5.17 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0603LF-02-7R68-D
TT Electronics Resistors
Check for Price Yes Yes Active 7.68 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00