Filter Your Search
1 - 10 of 90,749 results
|
PFC-W2512R-03-9312-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 93.1 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | PFC15-25(03,ABD)CL | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.477 mm | 3.15 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PCF-W2512LF-02-7230-T-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 723 Ω | 0.01 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 533 µm | 6.299 mm | 3.099 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PFC-W2512LF-05-68R0-J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 68 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
PCF-W2512LF-02-8253-F-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 825 kΩ | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PCF-W2512R-02-5423-B-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 542 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
PCF-W2512-11-9651-T-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 9.65 kΩ | 0.01 % | 500 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PCF2512(15PPM) | 150 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 533 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PCF-W2512-13-5231-A-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.23 kΩ | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PCF-W2512LF-13-98R8-A-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 Ω | 0.05 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 533 µm | 6.299 mm | 3.099 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PCF-W2512-02-5363-B-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 536 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PCF-W2512-02-2340-D-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 234 Ω | 0.5 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF2512(CD,50PPM) | 150 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 533 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | compliant | EAR99 |