Filter Your Search
1 - 1 of 1 results
|
PCF0603R-11KBA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |