Filter Your Search
1 - 1 of 1 results
|
PCF0805H-11-44K2BT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 44.2 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |