Filter Your Search
1 - 4 of 4 results
|
PCF85116-3T/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 400 kHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
PCF85116-3T/01
Philips Semiconductors
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 2000 | 2.048 k | SERIAL | I2C | 6 µA | 1 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCF85116-3T/01
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 6 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
PCF85116-3T/01,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 400 kHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |