Filter Your Search
1 - 1 of 1 results
|
PCF8570T/F5,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 3.4 µs | 100 kHz | STANDARD SRAM | 2-WIRE I2C SERIAL INTERFACE | COMMON | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | NO | SERIAL | 1 V | 6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.55 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT176-1 | unknown | 8542.39.00.01 |