Filter Your Search
1 - 1 of 1 results
|
PCF8574AT,112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SOP | SOP, SOP16,.4 | 16 | SOT162-1 | Unknown | EAR99 | 8542.39.00.01 |