Filter Your Search
1 - 1 of 1 results
|
PCF-W0805LF-03-1503-B-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 150 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics |