Filter Your Search
1 - 1 of 1 results
|
PCG0G181MCL1GS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 180 µF | 4 V | 95 mA | 20 % | 2121 | 32 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 144 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | SILVER | FLAT | 5 mm | 6 mm | 5.3 mm | 5.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |