Filter Your Search
1 - 10 of 96 results
|
PCI-50RS-IB-L
Power Dynamics Inc
|
Check for Price | Yes | Active | 50 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SHIELDED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | IDC | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PCI50-4R7M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 33 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 25 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
PCI-50S-SB-N
Power Dynamics Inc
|
Check for Price | Active | 50 | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PC | SHIELDED | NO | NO | NO | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PCI50-150M
Allied Components International
|
Check for Price | Obsolete | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCI50-151M
Allied Components International
|
Check for Price | Obsolete | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCI-50S-IB-UH
Power Dynamics Inc
|
Check for Price | Yes | Active | 50 | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | IDC | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PCI50-100M
Allied Components International
|
Check for Price | Obsolete | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCI50-681M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 1.2 Ω | 680 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 MHz | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
PCI-50S-B-N
Power Dynamics Inc
|
Check for Price | Yes | Active | 50 | 2 | 2.159 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 500VDC V | NO | 1 GΩ | NO | NO | e4 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | 0.085 inch | 0.177 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | RECTANGULAR | 4.4958 mm | FLASH inch | TIN | SOLDER | 0.61 inch | 0.61 inch | 3.26 inch | 0.189 inch | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
PCI-50S-SB-NH
Power Dynamics Inc
|
Check for Price | Yes | Active | 50 | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | POWER DYNAMICS INC | ROHS COMPLIANT | compliant |