Filter Your Search
1 - 10 of 40,074 results
|
PCMF1USB3SZ
Nexperia
|
$0.2898 | Yes | Active | 250 nF | 1 | 85 °C | -40 °C | 5 | 600 µm | 1.22 mm | 820 µm | CSP | 5 | WLCSP5_2-1-2 | EAR99 | 8504.50.80.00 | 3 Ω | DATA LINE FILTER | -38 dB | SURFACE MOUNT | 5 V | IEC 61000-4-2,4-5; IEC-60134 | ||||||||||||||||||||
|
PCMF1HDMI14SZ
Nexperia
|
$0.2990 | Yes | Active | 250 nF | 1 | 85 °C | -40 °C | 5 | 600 µm | 1.22 mm | 820 µm | CSP | 5 | WLCSP5_2-1-2 | EAR99 | 8504.50.80.00 | 3 Ω | DATA LINE FILTER | -31.5 dB | SURFACE MOUNT | 5 V | IEC 61000-4-2,4-5; IEC-60134 | 50 OHM Ω | |||||||||||||||||||
|
PCMF1USB30Z
Nexperia
|
$0.3675 | Yes | Active | 250 nF | 1 | 85 °C | -40 °C | 5 | 600 µm | 1.22 mm | 820 µm | CSP | 5 | WLCSP5_2-1-2 | EAR99 | 8504.50.80.00 | DATA LINE FILTER | SURFACE MOUNT | 5 V | WLCSP5, 5 PIN | IEC | |||||||||||||||||||||
|
PCMF1HDMI2BA-CZ
Nexperia
|
$0.3872 | Yes | Active | 300 nF | 1 | 125 °C | -40 °C | 640 µm | 1.22 mm | 820 µm | OL-PCMF1HDMI2BA-C | EAR99 | 8504.50.80.00 | DATA LINE FILTER | SURFACE MOUNT | 4 V | 50 OHM Ω | WLCSP-5 | IEC | |||||||||||||||||||||||
|
|
PCMB053T-3R3MS
Susumu Co Ltd
|
$0.5450 | Yes | Active | 1 | e3 | 2 | YES | MATTE TIN | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | 1919 | 38 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | 20 % | ||||||||||||||||||||
|
|
PCMB053T-2R2MS
Susumu Co Ltd
|
$0.5450 | Yes | Active | 1 | e3 | 2 | YES | MATTE TIN | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | 1919 | 35 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.5 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | 20 % | ||||||||||||||||||||
|
|
PCMB053T-1R2MS
Susumu Co Ltd
|
$0.5450 | Yes | Active | 1 | e3 | 2 | YES | MATTE TIN | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | 1919 | 16 mΩ | 1.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 6.5 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | 20 % | ||||||||||||||||||||
|
|
PCMF2USB3B/CZ
Nexperia
|
$0.5918 | Yes | Active | EAR99 | 8541.10.00.50 | TRANS VOLTAGE SUPPRESSOR DIODE | ||||||||||||||||||||||||||||||||||||
|
|
PCMB063T-2R2MS
Susumu Co Ltd
|
$0.7270 | Yes | Active | 1 | e3 | 2 | YES | MATTE TIN | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT | 2627 | 20 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | 20 % | ||||||||||||||||||||
|
|
PCMB063T-3R3MS
Susumu Co Ltd
|
$0.7270 | Yes | Active | 1 | e3 | 2 | YES | MATTE TIN | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT | 2627 | 30 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 6 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | 20 % |