Filter Your Search
1 - 6 of 6 results
|
PCM1718EG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 3.1 V | -3.1 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 25 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
PCM1718E/2K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 3.41 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | OTHER | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | BURR-BROWN CORP | GREEN, SSOP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PCM1718E/2KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.41 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 25 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||
|
PCM1718E
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 25 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PCM1718E/2K
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.41 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 25 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
PCM1718E
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 3.41 V | 18 | 48 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1996-01-01 |