Filter Your Search
1 - 2 of 2 results
|
PCM75KG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||
|
PCM75JG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 |