Filter Your Search
1 - 2 of 2 results
|
PCN10F-24S-2.54DSA(72)
Hirose Electric Co Ltd
|
$5.4923 | No | Yes | End Of Life | 24 | 3 | 2.54 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||||||||||||||||||||||
|
PCN10F-24S-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | NO | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | S24C8 | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.413 inch | 0.488 inch | 3.74 inch | 0.154 inch | HIROSE ELECTRIC CO LTD | unknown |