Parametric results for: PCN21A-110PA-2PF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pcn21a110pa2pf
Select parts from the table below to compare.
Compare
Compare
PCN21A-110PA-2PF
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 110 5 2 mm 5 30 mΩ 1.5 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR STANDARD: IEC 61076-4 750VAC V NO 10 GΩ POLARIZED HOUSING NO YES e4 NO UL 94V-0 -55 °C 85 °C PEG RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 31u inch PRESS FIT 0.606 inch 0.53 inch 1.982 inch 0.146 inch HIROSE ELECTRIC CO LTD unknown
PCN21A-110PA-2PF-G
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 154 7 2 mm 7 30 mΩ 1.5 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR STANDARD: IEC 61076-4 750VAC V NO 10 GΩ POLARIZED HOUSING NO YES e4 NO UL 94V-0 -55 °C 85 °C PEG RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 31u inch PRESS FIT 0.606 inch 0.53 inch 1.982 inch 0.146 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40