Filter Your Search
1 - 1 of 1 results
|
PCT22/6BKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 6.3 V | 10 % | 1411 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT | 1.4 µA | PCT(STD) | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |