Filter Your Search
1 - 1 of 1 results
|
PCZ1H470MCL1GS
Nichicon Corporation
|
Check for Price | Yes | Active | 47 µF | 50 V | 65 mA | 20 % | 4141 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 70 µA | 0.08 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 8 mm | 10.3 mm | 10.3 mm | NICHICON CORP | CHIP | unknown |