Filter Your Search
1 - 10 of 2,425 results
|
PDB183-GTR02-254A2
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 250 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR01-504A2
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 500 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR32-504A2
Bourns Inc
|
$3.6321 | Yes | Active | 500 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | |||||
|
PDB183-GTR11-253A2
Bourns Inc
|
$4.4000 | Yes | Active | 25 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Panel Mount, | ||||
|
PDB183-GTR11-504A2
Bourns Inc
|
$4.4000 | Yes | Yes | Active | 500 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR11-254A2
Bourns Inc
|
$4.4000 | Yes | Yes | Active | 250 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | ||||
|
PDB183-GTR02-504A2
Bourns Inc
|
$4.5060 | Yes | Yes | Active | 500 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 1 | 3 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR22-504A2
Bourns Inc
|
$4.8400 | Yes | Yes | Active | 500 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 2 | 6 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR22-254A2
Bourns Inc
|
$4.8400 | Yes | Yes | Active | 250 kΩ | 20 % | 100 mW | CHASSIS MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 2 | 6 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||
|
PDB183-GTR22-304B0
Bourns Inc
|
$4.8400 | Yes | Active | 300 kΩ | 20 % | 200 mW | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 150 V | e3 | 50 °C | -10 °C | VERTICAL | Round | 2 | 6 | CYLINDRICAL PACKAGE | 300 deg | TIN | LUG | 17 mm | 26.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | Panel Mount, |