Filter Your Search
1 - 10 of 68 results
|
248FGJSPDB25103MA
Vishay Intertechnologies
|
$17.9166 | Yes | Active | 10 kΩ | 20 % | 500 mW | 5030 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 70.7 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | |||
|
248FGJSPDB25105ML
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 90 mW | 5030 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 300 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | PCB Mount, 5030 | ||
|
248BGJFPDB25254ML
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 kΩ | 20 % | 360 mW | 5030 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 300 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | PCB Mount, 5030 | ||
|
249FGJSPDB25103KA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | 5030 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 70.7 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
248BGJRPDB25103MA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 500 mW | 5030 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 70.7 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | PCB Mount, 5030 | ||
|
249FBHRPDB25501ML
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 Ω | 20 % | 500 mW | 5030 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 15.8 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
249BBHFPDB25252KA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 500 mW | 5030 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 35.4 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
249BAPRPDB25252MA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 500 mW | 5030 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 35.4 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
249FGJSPDB25102KA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | 5030 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 22.4 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||
|
248FBHSPDB25503MA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | 5030 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 158 V | e3 | 125 °C | -55 °C | Single Turn | Box | 265 deg | Tin (Sn) | 6.9 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 |