Filter Your Search
1 - 1 of 1 results
|
|
PDCS012
Premier Magnetics
|
Check for Price | Active Unconfirmed | 12 V | 2.5 V | 28 V | 4.75 V | 2.375 V | 2.625 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 0.75 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 1.25 W | R-PSIP-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | EAR99 |