Filter Your Search
1 - 10 of 21 results
|
PDI-09S-5PZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5PH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | HOLE | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5K
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
PDI-09S-5R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5RH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | HOLE | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5J
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (40) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||
|
PDI-09S-5PT
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | THREADED HOLE | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
PDI-09S-5KZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
PDI-09S-5Z
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.339 inch | 1.213 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |