Filter Your Search
1 - 1 of 1 results
|
PDI-25S-13LRH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | HOLE .126 | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.748 inch | 2.091 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |