Parametric results for: PE2512FKF7W0R062L under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pe2512fkf7w0r062l
Select parts from the table below to compare.
Compare
Compare
PE2512FKF7W0R062L
YAGEO Corporation
Check for Price Yes Active 62 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 352.1 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 6.35 mm 3.18 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO