Filter Your Search
1 - 10 of 168 results
|
PE3345BW-170.00M
Pletronics Inc
|
Check for Price | Not Recommended | 10 MHz | 170 MHz | 170 MHz | 2.5 V | HYBRID | Not Qualified | 80 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | compliant | |||||||||||||||||||||
|
PE3345BEW-1.0M-T1K
Pletronics Inc
|
Check for Price | Not Recommended | 1 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.2,100 | YES | 13.97mm x 9.65mm x 3.4mm | PLETRONICS INC | compliant | |||||||||||
|
PE3345BV-1.0M-T1K
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
PE3345BV-250.0M-T500
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
PE3345BEV-10.00M
Pletronics Inc
|
Check for Price | Obsolete | 10 MHz | 10 MHz | 170 MHz | 3.3 V | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | unknown | ||||||||||||||||||||
|
PE3345JE-10.0M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
PE3345BYEF-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 1.5 MHz | 120 MHz | 50 % | 5 V | PECL | PE3345B | TAPE; TUBE; OUTPUT ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.23mm x 10.16mm x 3.17mm | PLETRONICS INC | unknown | Clock | ||||||||||||||
|
PE3345BFW-250.0M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | compliant | |||||||||||||||||||||||||||||||||
|
PE3345BEV-250.0M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 250 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | unknown | Clock | |||||||
|
PE3345BEFW-250.0M
Pletronics Inc
|
Check for Price | Not Recommended | PLETRONICS INC | compliant |