Filter Your Search
1 - 2 of 2 results
|
PE4205CS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.5 V | 1 µA | 6.75 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | 5 V | R-PDSO-F2 | IEC-61000-4-2,4-4,4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 2 PIN | compliant | ||||||||
|
PE4205M1Q_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | PANJIT INTERNATIONAL INC | DFN1006, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-17 | PANJIT |