Filter Your Search
1 - 1 of 1 results
|
PE4212CS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 24 V | 500 nA | 14 V | SILICON | 12.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.5 V | 12 V | R-PDSO-F2 | IEC-61000-4-2,4-4,4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 2 PIN | compliant |