Filter Your Search
1 - 3 of 3 results
|
PE42750MLAA-Z
pSemi
|
Check for Price | Yes | Active | 75 Ω | 26.02 dBm | 1.8 dB | 1.15 | 2.2 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE, HIGH ISOLATION | 2.2 GHz | 5 MHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-12 | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
PE42750MLAB-Z
pSemi
|
Check for Price | Yes | Active | 75 Ω | 23 dBm | 1.8 dB | 1.15 | 2 µs | YES | 2.2 GHz | SPDT | CMOS | 23 dBm | HIGH ISOLATION | 50 dB | 1 | 2.2 GHz | 5 MHz | ABSORPTIVE | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | NICKEL PALLADIUM GOLD | PSEMI CORP | QFN-12 | compliant | EAR99 | 8536.50.70.00 | ||
|
PE42750MLAA
pSemi
|
Check for Price | Yes | Obsolete | 75 Ω | 26.02 dBm | 1.8 dB | 1.15 | 2.2 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE, HIGH ISOLATION | 2.2 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | PSEMI CORP | 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-12 | compliant | EAR99 | 8536.50.70.00 |