Filter Your Search
1 - 2 of 2 results
|
PE43204MLIBA
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dB | 23.01 dBm | 0.7 dB | YES | 3 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 3 GHz | 50 MHz | 3.3 V | 200 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | PSEMI CORP | LCC12,.12SQ,20 | compliant | ||
|
PE43204MLIBA-Z
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dB | 23.01 dBm | 0.7 dB | YES | 3 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 3 GHz | 50 MHz | 3.3 V | 200 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | PSEMI CORP | QFN-12 | compliant |