Filter Your Search
1 - 10 of 19 results
|
PE7344DE-40.0M
Pletronics Inc
|
Check for Price | Obsolete | 40 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | |||||
|
PE7344DEV-250.0M
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 100 mA | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | |||||
|
PE7344DEY-250.0M
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 100 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | |||||
|
PE7344DE-250.0M
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 100 mA | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | |||||
|
PE7344DV-250.0M
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 100 mA | 3.63 V | 2.97 V | 45/55 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | ||||||
|
PE7344DY-40.0M
Pletronics Inc
|
Check for Price | Obsolete | 40 MHz | 25 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 5.5 V | 4.5 V | 45/55 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | ||||||
|
PE7344DW-250.0M
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 100 mA | 2.625 V | 2.375 V | 45/55 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | ||||||
|
PE7344DF-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 40 MHz | 250 MHz | 25 % | 3.3 V | PECL | DIFFERENTIAL PECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 47.5/52.5 % | 80 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.97mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
PE7344DW-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 40 MHz | 250 MHz | 25 % | 2.5 V | PECL | DIFFERENTIAL PECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 45/55 % | 80 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.97mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
PE7344DEW-40.0M
Pletronics Inc
|
Check for Price | Obsolete | 40 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant |