Filter Your Search
1 - 3 of 3 results
|
PE7745DEV-156.25M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 3.3 V | PECL | PE77D | ENABLE/DISABLE FUNCTION | 700 ps | NO | 325 MHz | 40 MHz | 700 ps | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | |||||||
|
PE7745DEV156.25M
Pletronics Inc
|
Check for Price | Active | PECL | PE77D | PLETRONICS INC | unknown | Clock | ||||||||||||||||||||||||
|
PE7745DEV-156.25M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 156.25 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock |