Filter Your Search
1 - 10 of 345 results
|
PEC20SAAN
Sullins Connector Solutions
|
$0.6736 | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC21SAAN
Sullins Connector Solutions
|
$0.6986 | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC22SAAN
Sullins Connector Solutions
|
$0.7237 | Yes | Active | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.2 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC23SAAN
Sullins Connector Solutions
|
$0.7487 | Yes | Active | 23 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC24SAAN
Sullins Connector Solutions
|
$0.7737 | Yes | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.4 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC25SAAN
Sullins Connector Solutions
|
$0.7987 | Yes | Active | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.5 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC26SAAN
Sullins Connector Solutions
|
$0.8238 | Yes | Active | 26 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.6 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC20SFAN
Sullins Connector Solutions
|
$0.8326 | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC27SAAN
Sullins Connector Solutions
|
$0.8482 | Yes | Active | 27 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.7 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
PEC21SFAN
Sullins Connector Solutions
|
$0.8635 | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 2.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |