Filter Your Search
1 - 2 of 2 results
|
PEG124GA2680QT1
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 16 V | 130 mA | 30 % | 2.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.264 µA | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 10 mm | 20 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
PEG124GA2680QT1
Evox Rifa / KEMET
|
Check for Price | Transferred | 68 µF | 16 V | 30 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEG124(16V) | 125 °C | -40 °C | 2 | Axial | TR | 10 mm | 20 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.20 | KEMET |