Filter Your Search
1 - 10 of 18 results
|
PEG16DS-HBRT320
Crane Connectors
|
Check for Price | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.198 inch | 0.098 inch | 0.8 inch | 0.32 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
PEG16DS-HBRT420
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 16 | 2 | MALE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
PEG16DS-HBRT220
Crane Connectors
|
Check for Price | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.198 inch | 0.098 inch | 0.8 inch | 0.22 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
PEG16DS-HBRT420
Crane Connectors
|
Check for Price | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.198 inch | 0.098 inch | 0.8 inch | 0.42 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
PEG16DS-HBRT520
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 16 | 2 | MALE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
PEG16DS-HBRT165
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PEG16DS-HBR
Crane Connectors
|
Check for Price | No | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.198 inch | 0.098 inch | 0.8 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
DPEG16DS-HBR
Crane Connectors
|
Check for Price | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | DETACHABLE INSULATOR | NO | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.198 inch | 0.098 inch | 0.8 inch | 0.11 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TPEG16DS-HBR
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PEG16DS-HBRT520
Crane Connectors
|
Check for Price | No | Transferred | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.198 inch | 0.098 inch | 0.8 inch | 0.52 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |