Filter Your Search
1 - 2 of 2 results
|
PEG225MF3470Q
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 63 V | 12.1 A | 30 % | 156 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT WITH HEAT SINK | 92.83 µA | e3 | IEC60384-4 | 150 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 16 mm | 27 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||
|
PEG225MF3470QE1
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 63 V | 12.1 A | 30 % | 156 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 92.83 µA | e3 | AEC-Q200; IEC60384-4 | 150 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 16.2 mm | 26.7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |