Parametric results for: PEP0603Y1001BGTA under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pep0603y1001bgta
Select parts from the table below to compare.
Compare
Compare
PEP0603Y1001BGTA
Vishay Intertechnologies
$4.0610 Yes Active 1 kΩ 0.1 % 320 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay