Filter Your Search
1 - 6 of 6 results
|
PESD15VS2UT,215
Nexperia
|
$0.0557 | Yes | Active | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 18.4 V | 160 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
PESD15VS2UT,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 18 V | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 18.4 V | 160 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | ||||||||||
|
PESD15VS2UT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 18 V | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 18.4 V | 160 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | compliant | EAR99 | 8541.10.00.50 | NXP | PLASTIC PACKAGE-3 | |||||||||
|
PESD15VS2UT
Nexperia
|
Check for Price | Yes | Active | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 18.4 V | 160 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | ||||||||||||
|
PESD15VS2UT/A2
Nexperia
|
Check for Price | Obsolete | 40 V | 1 µA | 18 V | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 18.4 V | 160 W | 15 V | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5; MIL-STD-883 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
PESD15VS2UT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 15 V | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |