Filter Your Search
1 - 2 of 2 results
|
PESD1LIN,115
Nexperia
|
$0.0347 | Yes | Not Recommended | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | 24 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||
|
PESD1LIN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 V | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 |