Filter Your Search
1 - 3 of 3 results
|
PESD36VS1UJX
Nexperia
|
$0.0779 | Yes | Active | SILICON | 38.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 39.8 V | 150 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, 2 PIN | 2 | SOD323F | compliant | Nexperia | ||||||
|
PESD36VS1UJ
NXP Semiconductors
|
Check for Price | Transferred | SILICON | 38.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | IEC-61643-321 | 39.8 V | 150 W | R-PDSO-F2 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PESD36VS1UJ
Nexperia
|
Check for Price | Yes | Active | SILICON | 38.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 39.8 V | 150 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NEXPERIA | SC-90, 2 PIN | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-17 |