Filter Your Search
1 - 1 of 1 results
|
PESD3V3L1BA,135
Nexperia
|
Check for Price | Yes | Active | 26 V | 2 µA | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6.9 V | 500 W | 3.3 V | R-PDSO-G2 | e3 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, 2 PIN | compliant | EAR99 | 8541.10.00.50 |