Filter Your Search
1 - 2 of 2 results
|
PESD3V3L4UW,115
Nexperia
|
$0.1271 | Yes | Active | 250 mW | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 30 W | R-PDSO-F5 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | 5 | SOT665 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||
|
PESD3V3L4UW,115
NXP Semiconductors
|
$0.2543 | Yes | Transferred | 12 V | 300 nA | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | LOW CAPACITANCE | 5.88 V | 30 W | 3.3 V | Not Qualified | R-PDSO-F5 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOT | 5 | SOT665 | compliant | EAR99 | 8541.10.00.50 | SOT-665, 5 PIN |