Filter Your Search
1 - 2 of 2 results
![]() |
PESD3V3S4UF,115
Nexperia
|
$0.2051 | Active | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 110 W | R-PBCC-N6 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | SON | R-PBCC-N6 | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||
![]() |
PESD3V3S4UF,115
NXP Semiconductors
|
$0.2437 | Yes | Transferred | 11 V | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 110 W | Not Qualified | R-PBCC-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SMD, 6 PIN | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 |