Parametric results for: PESD5V0L1BA under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: pesd5v0l1ba
Select parts from the table below to compare.
Compare
Compare
PESD5V0L1BA,135
Nexperia
$0.0899 Not Recommended 33 V 1 µA 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 8.2 V 500 W 5 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD R-PDSO-G2 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia
PESD5V0L1BA,115
Nexperia
$0.1424 Yes Not Recommended 33 V 1 µA 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 8.2 V 500 W 5 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia 2017-02-01
PESD5V0L1BA,135
NXP Semiconductors
$0.1832 Yes Transferred 33 V 1 µA 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 8.2 V 500 W 5 V R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD 2 SOD323 compliant EAR99 8541.10.00.50
PESD5V0L1BA
Nexperia
Check for Price Yes Not Recommended 33 V 2 µA 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 8.2 V 500 W 5 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia 2017-02-01
PESD5V0L1BAZ
Nexperia
Check for Price Not Recommended 33 V 1 µA 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 8.2 V 500 W 5 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD R-PDSO-G2 2 SOD323 compliant Nexperia
PESD5V0L1BA,115
NXP Semiconductors
Check for Price Yes Transferred 33 V 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 500 W Not Qualified R-PDSO-G2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SOD PLASTIC, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50
PESD5V0L1BA
Philips Semiconductors
Check for Price Yes Transferred 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 5 V PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
PESD5V0L1BA
NXP Semiconductors
Check for Price Yes Yes Transferred 7.6 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 500 W Not Qualified R-PDSO-G2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS SC-76 PLASTIC, SC-76, 2 PIN 2 compliant EAR99 8541.10.00.50 NXP