Filter Your Search
1 - 2 of 2 results
|
PESD5V0L1USF,315
Nexperia
|
Check for Price | Yes | Active | 10.5 V | 9 pF | 100 nA | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8 V | 11 W | 5 V | R-PDSO-N2 | e2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | NO LEAD | DUAL | NEXPERIA | DSN0603-2, SOD-962, 2 PIN | 2 | SOD962 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||
|
PESD5V0L1USF,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 10.5 V | 9 pF | 100 nA | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8 V | 11 W | 5 V | R-PDSO-N2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | NXP SEMICONDUCTORS | DSN0603-2, 2 PIN | 2 | SOD962-2 | compliant | EAR99 | 8542.39.00.01 |