Filter Your Search
1 - 2 of 2 results
|
PESD5V0L2UU,115
Nexperia
|
$0.1490 | Yes | Active | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 6.6 V | 70 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | Nexperia | ||||
|
PESD5V0L2UU,115
NXP Semiconductors
|
$0.1725 | Yes | Transferred | 13 V | 6.2 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 6.6 V | 70 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant |