Filter Your Search
1 - 1 of 1 results
|
PESD5V0L5UYF
Nexperia
|
Check for Price | Active | 12 V | 25 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 25 W | 5 V | R-PDSO-G6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | R-PDSO-G6 | 6 | SOT363 | compliant | Nexperia |