Filter Your Search
1 - 3 of 3 results
|
PESD5V0S1BSF,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15.5 V | 8 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 10 V | 100 W | Not Qualified | R-XBCC-N2 | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 0.60 X 0.30 MM, 0.30 MM HEIGHT, HALOGEN ... more | 2 | SOD962-2 | compliant | NXP | ||||||
|
PESD5V0S1BSF,315
Nexperia
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 10 V | 100 W | R-XBCC-N2 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DSN0603-2, 2 PIN | 2 | SOD962-2 | compliant | Nexperia | |||||||
|
PESD5V0S1BSF-315
NXP Semiconductors
|
Check for Price | Transferred | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 10 V | 100 W | Not Qualified | R-PBCC-N2 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | R-PBCC-N2 | 2 | unknown | EAR99 | 8541.10.00.50 |