Filter Your Search
1 - 4 of 4 results
![]() |
PESD5V0S1USF,315
Nexperia
|
$0.1070 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 35 W | R-XBCC-N2 | e2 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | NO LEAD | BOTTOM | NEXPERIA | DSN0603-2, 2 PIN | 2 | SOD962 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||
![]() |
PESD5V0S1USF,315
NXP Semiconductors
|
$0.1622 | Yes | Transferred | 9 V | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | IEC-61643-321 | 8 V | 35 W | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DSN0603-2, 2 PIN | 2 | SOD962-2 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PESD5V0S1USF
Nexperia
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 35 W | R-XBCC-N2 | e2 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | NO LEAD | BOTTOM | NEXPERIA | DSN0603-2, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-17 | |||||||
|
PESD5V0S1USF
NXP Semiconductors
|
Check for Price | Transferred | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | IEC-61643-321 | 8 V | 35 W | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DSN0603-2, 2 PIN | unknown | EAR99 | 8541.10.00.50 |