Parametric results for: PESD5V0S1USF,315 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pesd5v0s1usf315
Select parts from the table below to compare.
Compare
Compare
PESD5V0S1USF,315
Nexperia
$0.1044 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8 V 35 W R-XBCC-N2 e2 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 1 150 °C -55 °C 260 30 2 UNSPECIFIED RECTANGULAR CHIP CARRIER Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier NO LEAD BOTTOM NEXPERIA DSN0603-2, 2 PIN 2 SOD962 compliant EAR99 8542.39.00.01 Nexperia
PESD5V0S1USF,315
NXP Semiconductors
Check for Price Yes Transferred 9 V 7 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE IEC-61643-321 8 V 35 W R-PBCC-N2 IEC-60134; IEC-61000-4-2, 4-5 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NXP SEMICONDUCTORS DSN0603-2, 2 PIN 2 SOD962-2 compliant EAR99 8542.39.00.01